NXP SemiconductorsNX5L2750CGUXAnalog Switch Multiplexers
Analog Switch Dual SPDT 10-Pin XQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPDT | |
| SPDT | |
| 2 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 80(Typ)@3.6V | |
| 25(Typ)@3.6V | |
| 100(Typ)@4.3V | |
| Single | |
| Single | |
| 1.8 | |
| 3 | |
| 5 | |
| 0.002@2.7V@-40C to 85C | |
| 1.3@2.7V | |
| 1 to 5 | |
| Single | |
| 250 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 1.4 |
| Package Length | 1.8 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | XQFN |
| 10 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

