10-25% Off
NXP SemiconductorsNX5DV715HF,118Analog Switch Multiplexers
Analog Switch Triple SPDT 32-Pin HWQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NX5DV715HF,118 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Triple SPDT | |
| SPDT | |
| 3 | |
| 3 | |
| 6 | |
| Yes | |
| Non-Inverting | |
| 3(Typ)@3.3V/5V | |
| 15(Typ)@3.3V/5V | |
| 5(Typ)@3.3V/5V | |
| 600(Typ)@5.5V@-40C to 85C | |
| Single | |
| Single | |
| 2|4.5 | |
| 3.3|5 | |
| 5.5 | |
| 0.002@5.5V@-40C to 85C | |
| 50 | |
| 50 | |
| 9(Typ)@3.3V/5V | |
| 5 to 10 | |
| Dual | |
| 250 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 6 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | HWQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

