NXP SemiconductorsNX5DV330PW,112Analog Switch Multiplexers
Analog Multiplexer Quad 1:2 16-Pin TSSOP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Quad 1:2 | |
| 1:2 | |
| 4 | |
| 4 | |
| 8 | |
| Yes | |
| 6@4.5V@-40C to 85C | |
| 6@4.5V@-40C to 85C | |
| 300(Min)@5.5V | |
| Single | |
| Single | |
| 4 | |
| 5 | |
| 5.5 | |
| 10@4.5V | |
| 10 to 25 | |
| Single | |
| 500 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

