NXP SemiconductorsNX3V1G384GM,132Analog Switch Multiplexers
Analog Switch Single SPST 6-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 43@1.6V | |
| 23@1.6V | |
| 25(Typ)@4.3V | |
| Single | |
| Single | |
| 1.4 | |
| 3 | |
| 4.3 | |
| 0.00015@4.3V | |
| 2.1@1.4V | |
| 1 to 5 | |
| Single | |
| 250 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

