NXP SemiconductorsNX3L4684GM,132Analog Switch Multiplexers
Analog Switch Dual SPDT Automotive AEC-Q100 10-Pin XQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| Analog Switch | |
| Dual SPDT | |
| SPDT | |
| 2 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 100@1.6V | |
| 70@1.6V | |
| 20(Typ)@4.3V | |
| Single | |
| Single | |
| 1.4 | |
| 3 | |
| 4.3 | |
| 0.15@4.3V | |
| 500 | |
| 500 | |
| 4.1@1.4V | |
| 1 to 5 | |
| Single | |
| 250 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 1.55 |
| Package Length | 2 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | XQFN EP |
| 10 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

