NXP SemiconductorsNX3L2T66GM,125Analog Switch Multiplexers
Analog Switch Dual SPST 8-Pin XQFN8U T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 49@1.6V | |
| 70@1.6V | |
| 60(Typ)@4.3V | |
| Single | |
| Single | |
| 1.4 | |
| 3 | |
| 4.3 | |
| 0.00015@4.3V | |
| 500 | |
| 500 | |
| 4.1@1.4V | |
| 1 to 5 | |
| Single | |
| 250 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 1.65(Max) mm |
| Package Length | 1.65(Max) mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | XQFN8U |
| 8 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

