NXP SemiconductorsNX3L2G66GD,125Analog Switch Multiplexers
Analog Switch Dual SPST 8-Pin XSON8U T/R Automotive AEC-Q100
| Compliant | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 41@1.6V | |
| 18@1.6V | |
| 60(Typ)@4.3V | |
| Single | |
| Single | |
| 1.4 | |
| 3 | |
| 4.3 | |
| 0.00015@4.3V | |
| 4.1@1.4V | |
| 1 to 5 | |
| Single | |
| 250 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 3.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | XSON8U |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

