NXP SemiconductorsNX3DV3899GU,115Analog Switch Multiplexers
Analog Switch Dual DPDT 16-Pin XQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual DPDT | |
| DPDT | |
| 2 | |
| 8 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 90@1.6V | |
| 70@1.6V | |
| 200(Typ)@4.3V | |
| Single | |
| Single | |
| 1.4 | |
| 3 | |
| 4.3 | |
| 0.00015@4.3V | |
| 50 | |
| 50 | |
| 10@1.4V | |
| 10 to 25 | |
| Single | |
| 250 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 1.8 |
| Package Length | 2.6 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | XQFN |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

