NXP SemiconductorsNX3DV2567GU,115Analog Switch Multiplexers
Analog Switch Single 4PDT Automotive AEC-Q100 16-Pin XQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Analog Switch | |
| Single 4PDT | |
| 4PDT | |
| 1 | |
| 4 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 90@1.6V | |
| 70@1.6V | |
| 330(Typ)@3.6V | |
| Single | |
| Single | |
| 1.4 | |
| 3 | |
| 4.3 | |
| 0.00015@4.3V | |
| 11@1.8V | |
| 10 to 25 | |
| Single | |
| 250 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 1.8 mm |
| Package Length | 2.6 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | XQFN |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

