Reduced Price
NDKNX3225GA12.000MSTDCRA1Crystals
Crystal 12MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 300Ohm 4-Pin SMD Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 12 | |
| ±50 | |
| ±150 | |
| 8 | |
| 300 | |
| Fundamental | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

