Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Small Signal | |
Single | |
Enhancement | |
N | |
1 | |
60 | |
20 | |
1.5 | |
0.265 | |
10000 | |
1 | |
3500@10V | |
0.49@4.5V | |
20.2@30V | |
2@30V | |
400 | |
5.1 | |
8.4 | |
12.5 | |
7.9 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.