NXP SemiconductorsNX1117C19Z,115Linear Regulators
LDO Regulator Pos 1.9V 1A 4-Pin(3+Tab) SC-73 T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.9 | |
| 1 | |
| 20 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 1.9mV(Typ) | |
| 1mV(Typ) | |
| 6 | |
| 150K/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | SC-73 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

