onsemiNVTFS4C13NWFTWGMOSFETs
Trans MOSFET N-CH 30V 14A Automotive AEC-Q101 8-Pin WDFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.1 | |
| 14 | |
| 100 | |
| 1 | |
| 9.4@10V | |
| 7.8@4.5V|15.2@10V | |
| 15.2 | |
| 770@15V | |
| 3000 | |
| 5|3 | |
| 35|26 | |
| 13|16 | |
| 9|6 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.05 |
| Package Length | 3.05 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

