NXP SemiconductorsNVT2010BS,115Level Translators
Voltage Level Translator 10-CH Bidirectional 24-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 10 | |
| Open Drain|Push-Pull | |
| 1/1.8 | |
| 1.8|2.5|3.3|5 | |
| 3.6/5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 24 | |
| Lead Shape | No Lead |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the NVT2010BS,115 level translator from NXP Semiconductors is for you. With an open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.5/2.1 V. Its minimum operating supply voltage of 0 V, while its maximum is 5.4/5.5 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

