NXP SemiconductorsNVT2006BQ,115Level Translators
Voltage Level Translator 8-CH Bidirectional 16-Pin DHVQFN EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 8 | |
| Open Drain|Push-Pull | |
| 1/1.8 | |
| 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
| 3.6/5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 3.6(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | DHVQFN EP |
| 16 | |
| Lead Shape | No Lead |
The NXP Semiconductors NVT2006BQ,115 level translator can control and allow the proper input voltage into your electronic circuits. With an open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 0 V, while its maximum is 5.4/5.5 V.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

