NXP SemiconductorsNVT2001GM,115Level Translators
Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 1 | |
| Open Drain|Push-Pull | |
| 1/1.8 | |
| 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
| 3.6/5.5 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.45 mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

