Reduced Price
NIC ComponentsNVS0805H650ATRFVaristors
Var MLV 30VDC 30A 41V 0805 SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 41 | |
| 30 | |
| 65 | |
| 30 | |
| 90 | |
| 0.1 | |
| 0805 | |
| Tape and Reel | |
| 2 | |
| 1.2 | |
| 1 | |
| Surface Mount |
A nonlinear resistor this NVS0805H650ATRF MOV manufactured from NIC Components will change resistance. Its maximum surge current is 30 A. This devices' clamping voltage is 65 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 30 VDC. Its capacitance value is 90pF. This product is 2 mm long, 1 mm tall and 1.2 mm deep. This device is made with multilayer technology. This varistor has a voltage of 41 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

