onsemiNVMYS8D0N04CTWGMOSFETs
Trans MOSFET N-CH 40V 16A Automotive AEC-Q101 5-Pin(4+Tab) LFPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Dual Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 16 | |
| 8.1@10V | |
| 10@10V | |
| 10 | |
| 625@25V | |
| 3800 | |
| 6 | |
| 24 | |
| 19 | |
| 9.5 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 4.15 mm |
| Package Length | 4.9 mm |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | LFPAK |
| 5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

