onsemiNVMTS4D3N15MCMOSFETs
Trans MOSFET N-CH 150V 21A 8-Pin TDFNW EP Reel Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 21 | |
| 4.45@10V | |
| 79@10V | |
| 79 | |
| 6514@75V | |
| 5000 | |
| 8 | |
| 11 | |
| 48 | |
| 38 | |
| -55 | |
| 175 | |
| Automotive | |
| Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 7.9 |
| Package Length | 8 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFNW EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

