onsemiNVMJST1D3N04CTXGMOSFETs
Trans MOSFET N-CH 40V 386A 10-Pin LFPAK EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quint Drain Quad Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| -55 to 175 | |
| 386 | |
| 1.39@10V | |
| 65@10V | |
| 65 | |
| 4300@25V | |
| 375000 | |
| 9 | |
| 47 | |
| 36 | |
| 15 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.35 |
| Package Width | 5.3 |
| Package Length | 5.1 |
| PCB changed | 10 |
| Supplier Package | LFPAK EP |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

