onsemiNVMJD015N06CLTWGMOSFETs
Trans MOSFET N-CH 60V 10.1A 8-Pin LFPAK EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Dual Quad Drain | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| -55 to 175 | |
| 10.1 | |
| 14.4@10V | |
| 4.7@4.5V|9.4@10V | |
| 9.4 | |
| 643@30V | |
| 3100 | |
| 5 | |
| 36.1 | |
| 12 | |
| 9.1 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 4.8 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Supplier Package | LFPAK EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
