onsemiNVMFS6H824NLWFT1GMOSFETs
Trans MOSFET N-CH 80V 20A Automotive 5-Pin DFNW EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| 2 | |
| 20 | |
| 100 | |
| 10 | |
| 4@10V | |
| 25@4.5V|52@10V | |
| 52 | |
| 2900@40V | |
| 3800 | |
| 11 | |
| 111 | |
| 35 | |
| 19 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 5 |
| Standard Package Name | DFN |
| Supplier Package | DFNW EP |
| 5 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

