onsemiNVMFS5C682NLT3GMOSFETs
Trans MOSFET N-CH 60V 8.8A Automotive 5-Pin SO-FL EP T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2 | |
| 8.8 | |
| 100 | |
| 10 | |
| 21@10V | |
| 2.5@4.5V|5@10V | |
| 5 | |
| 410@25V | |
| 3500 | |
| 1.5 | |
| 12 | |
| 12 | |
| 4 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| 5 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

