onsemiNVMFS5C673NLAFT1G-YEMOSFETs
Trans MOSFET N-CH 60V 14A 5-Pin SO-FL EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| -55 to 175 | |
| 14 | |
| 9.2@10V | |
| 4.5@4.5V|9.5@10V | |
| 9.5 | |
| 880@25V | |
| 3600 | |
| 2 | |
| 25 | |
| 16 | |
| 6 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| 5 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

