onsemiNVMFS5C670NLT1GMOSFETs
Trans MOSFET N-CH 60V 17A 5-Pin SO-FL EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2 | |
| -55 to 175 | |
| 17 | |
| 100 | |
| 10 | |
| 6.1@10V | |
| 9@4.5V|20@10V | |
| 20 | |
| 2 | |
| 4.5 | |
| 19 | |
| 1400@25V | |
| 15@25V | |
| 1.2 | |
| 690 | |
| 3600 | |
| 4 | |
| 60 | |
| 15 | |
| 11 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 5.1@10V|7@4.5V | |
| 3.6 | |
| 440 | |
| 41 | |
| 0.9 | |
| 3.1 | |
| 34 | |
| 1.2 | |
| 20 | |
| 17 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| 5 | |
| Lead Shape | Flat |
Amplify electronic signals and switch between them with the help of ON Semiconductor's NVMFS5C670NLT1G power MOSFET. Its maximum power dissipation is 3600 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

