onsemiNVMFS5C604NLWFT1GMOSFETs
Trans MOSFET N-CH 60V 40A Automotive 5-Pin DFNW EP T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2 | |
| -55 to 175 | |
| 40 | |
| 100 | |
| 10 | |
| 1.2@10V | |
| 52@4.5V|120@10V | |
| 120 | |
| 8900@25V | |
| 3900 | |
| 81.3 | |
| 79.1 | |
| 57.8 | |
| 21.8 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 5 |
| Standard Package Name | DFN |
| Supplier Package | DFNW EP |
| 5 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

