onsemiNVMFS5C442NLWFAFT3GMOSFETs
Trans MOSFET N-CH 40V 28A 5-Pin DFNW EP Automotive AEC-Q101
| Compliant with Exemption | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 2 | |
| -55 to 175 | |
| 28 | |
| 100 | |
| 10 | |
| 2.5@10V | |
| 23@4.5V|50@10V | |
| 50 | |
| 3100@25V | |
| 3700 | |
| 9.4 | |
| 8.3 | |
| 28 | |
| 12 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 5 |
| Standard Package Name | DFN |
| Supplier Package | DFNW EP |
| 5 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
