onsemiNVMFS5C426NWFAFT3GMOSFETs
Trans MOSFET N-CH 40V 41A 8-Pin DFNW EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 3.5 | |
| -55 to 175 | |
| 41 | |
| 100 | |
| 10 | |
| 1.3@10V | |
| 65@10V | |
| 65 | |
| 4300@25V | |
| 3800 | |
| 9 | |
| 47 | |
| 36 | |
| 15 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFNW EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

