onsemiNVMFS5C406NLWFT1GMOSFETs
Trans MOSFET N-CH 40V 53A Automotive 5-Pin DFNW EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 53 | |
| 0.7@10V | |
| 149@10V | |
| 149 | |
| 9400@20V | |
| 3900 | |
| 131 | |
| 47 | |
| 112 | |
| 14 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 5 |
| Standard Package Name | DFN |
| Supplier Package | DFNW EP |
| 5 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

