| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Product Category | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 40 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 2.4 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 12.5 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 13.8@10V |
| Typical Gate Charge @ Vgs (nC) | 12.5@4.5V|26.5@10V |
| Typical Gate Charge @ 10V (nC) | 26.5 |
| Typical Gate to Drain Charge (nC) | 3.8 |
| Typical Gate to Source Charge (nC) | 5.6 |
| Typical Reverse Recovery Charge (nC) | 16.3 |
| Typical Input Capacitance @ Vds (pF) | 1734@20V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 32@20V |
| Minimum Gate Threshold Voltage (V) | 1 |
| Typical Output Capacitance (pF) | 682 |
| Maximum Power Dissipation (mW) | 3600 |
| Typical Fall Time (ns) | 38.2 |
| Typical Rise Time (ns) | 97.4 |
| Typical Turn-Off Delay Time (ns) | 44.5 |
| Typical Turn-On Delay Time (ns) | 11.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 10@10V|14.6@4.5V |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 3.6 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 268 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 41.5 |
| Typical Diode Forward Voltage (V) | 0.86 |
| Typical Gate Plateau Voltage (V) | 3.2 |
| Typical Reverse Recovery Time (ns) | 34.9 |
| Maximum Diode Forward Voltage (V) | 1.25 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 12.5 |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| Pin Count | 5 |
| Lead Shape | No Lead |