onsemiNVMFD5875NLT3GMOSFETs
Trans MOSFET N-CH 60V 7A Automotive AEC-Q101 8-Pin DFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Dual Quad Drain | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| 3 | |
| 7 | |
| 100 | |
| 1 | |
| 33@10V | |
| 5.9@4.5V | |
| 540@25V | |
| 3200 | |
| 3.9|2.4 | |
| 15.8|6.4 | |
| 11.8|14.5 | |
| 8.1|4.9 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

