onsemiNVMFD5485NLWFT1GMOSFETs
Trans MOSFET N-CH 60V 5.3A Automotive AEC-Q101 8-Pin DFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| 2.5 | |
| 5.3 | |
| 100 | |
| 1 | |
| 44@10V | |
| 11.5@4.5V|20@10V | |
| 20 | |
| 560@25V | |
| 2900 | |
| 23.7 | |
| 26.6 | |
| 27.8 | |
| 9.5 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

