onsemiNVMFD024N06CT1GMOSFETs
Trans MOSFET N-CH 60V 8A 8-Pin DFN EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Dual Quad Drain | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| -55 to 175 | |
| 8 | |
| 22.6@10V | |
| 5.7@10V | |
| 333@30V | |
| 3100 | |
| 3 | |
| 1.3 | |
| 10 | |
| 6.6 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

