onsemiNVHL040N120SC1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 60A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 40 mohm, 1200 V, M1, TO247−3L Silicon Carbide MOSFET, N?Channel, 1200 V, 40 m?, TO247?3L
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 25 | |
| 4.3 | |
| -55 to 175 | |
| 60 | |
| 1000 | |
| 100 | |
| 56@20V | |
| 106@20V | |
| 106 | |
| 26 | |
| 34 | |
| 125 | |
| 1781@800V | |
| 12@800V | |
| 1.8 | |
| 140 | |
| 348000 | |
| 10.4 | |
| 41 | |
| 33 | |
| 18 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| 170@12V|120@13V|90@14V|70@15V|65@16V|64@17V|63@18V|62@19V|60@20V | |
| 240 | |
| 3.8 | |
| 10 | |
| 24 | |
| 2.97 | |
| 25 | |
| Mounting | Through Hole |
| Package Height | 20.57 |
| Package Width | 4.7 |
| Package Length | 15.62 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

