onsemiNVH4L025N065SC1MOSFETs
Trans MOSFET N-CH SiC 650V 99A 4-Pin(4+Tab) TO-247 Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 22 | |
| -55 to 175 | |
| 99 | |
| 28.5@18V | |
| 164@18V | |
| 3480@325V | |
| 348000 | |
| 8 | |
| 19 | |
| 32 | |
| 17 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 22.54 mm |
| Package Width | 5 mm |
| Package Length | 15.6 mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

