onsemiNVH4L020N120SC1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 101A 4-Pin(4+Tab) TO-247 Tube Automotive AEC-Q101
Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 20 mohm, 1200 V, M1, TO247−4L Silicon Carbide MOSFET, N?Channel, 1200 V, 20 m?, TO247?4L
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 25 | |
| 4.3 | |
| 101 | |
| 1000 | |
| 100 | |
| 28@20V | |
| 220@20V | |
| 220 | |
| 2943@800V | |
| 500000 | |
| 10 | |
| 21 | |
| 41 | |
| 21.6 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 22.54 |
| Package Width | 5 |
| Package Length | 15.6 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

