Reduced Price
NIC ComponentsNVH1812D420C142TRFVaristors
Var MLV 32VAC/42VDC 600A 48V to 58V 1812 SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 48 to 58 | |
| 32 | |
| 42 | |
| 86 | |
| 600 | |
| 1400 | |
| 4 | |
| -55 | |
| 85 | |
| 1812 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 2.5 | |
| ±0.4 | |
| ±0.3 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

