onsemiNVF3055L108T3GMOSFETs
Trans MOSFET N-CH 60V 3A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±15 | |
| 2 | |
| 3 | |
| 100 | |
| 1 | |
| 120@5V | |
| 7.6@5V | |
| 313@25V | |
| 2100 | |
| 27 | |
| 35 | |
| 22 | |
| 11 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.57 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Looking for a component that can both amplify and switch between signals within your circuit? The NVF3055L108T3G power MOSFET from ON Semiconductor provides the solution. Its maximum power dissipation is 2100 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

