| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.55 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Product Category | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±16 |
| Maximum Gate Threshold Voltage (V) | 2.1 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 7 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 10 |
| Maximum Drain-Source Resistance (mOhm) | 27.4@10V |
| Typical Gate Charge @ Vgs (nC) | 3.4@4.5V|7@10V |
| Typical Gate Charge @ 10V (nC) | 7 |
| Typical Gate to Drain Charge (nC) | 1.1 |
| Typical Gate to Source Charge (nC) | 1.5 |
| Typical Reverse Recovery Charge (nC) | 10 |
| Typical Input Capacitance @ Vds (pF) | 400@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 12@25V |
| Minimum Gate Threshold Voltage (V) | 1.2 |
| Typical Output Capacitance (pF) | 170 |
| Maximum Power Dissipation (mW) | 2900 |
| Typical Fall Time (ns) | 24 |
| Typical Rise Time (ns) | 42 |
| Typical Turn-Off Delay Time (ns) | 11 |
| Typical Turn-On Delay Time (ns) | 8 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 22.8@10V|32@4.5V |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 2.9 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 77 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 51.6 |
| Typical Diode Forward Voltage (V) | 0.9 |
| Typical Gate Plateau Voltage (V) | 2.9 |
| Typical Reverse Recovery Time (ns) | 17 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Maximum Positive Gate-Source Voltage (V) | 16 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 7 |
| Mounting | Surface Mount |
| Package Height | 2.28 |
| Package Width | 6.1 |
| Package Length | 6.54 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| Pin Count | 3 |
| Lead Shape | Gull-wing |