Bel Power SolutionsNVD0.4YJJ-M6GDC to DC Converter and Switching Regulator Module
Module DC-DC 2-OUT -15V/15V -0.2A/0.2A 6W 14-Pin SMD Module Tray
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 36 | |
| -15|15 | |
| -0.2|0.2 | |
| 6 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 3% | |
| 1% | |
| 84(Typ) | |
| -40 | |
| 110 | |
| 12 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 20.6 mm |
| Package Length | 33 mm |
| PCB changed | 14 |
| Supplier Package | SMD Module |
| 14 |
Provide the ability to switch between voltages by using this step down NVD0.4YJJ-M6G DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a temperature range of -40 °C to 110 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

