onsemiNVBG1000N170M1MOSFETs
Trans MOSFET N-CH SiC 1.7KV 4.3A 8-Pin(7+Tab) D2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 1700 | |
| 25 | |
| -55 to 175 | |
| 4.3 | |
| 1430@20V | |
| 14@20V | |
| 150@1000V | |
| 51000 | |
| 55 | |
| 18 | |
| 11 | |
| 6 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.5 mm |
| Package Width | 9.2 mm |
| Package Length | 9.9 mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

