onsemiNVBG070N120M3SMOSFETs
Trans MOSFET N-CH SiC 1.2KV 36A 8-Pin(7+Tab) D2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 22 | |
| -55 to 175 | |
| 36 | |
| 87@18V | |
| 57@18V | |
| 1230@800V | |
| 172000 | |
| 8.8 | |
| 12 | |
| 30 | |
| 11 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.5 mm |
| Package Width | 9.2 mm |
| Package Length | 9.9 mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

