onsemiNVBG060N090SC1MOSFETs
Trans MOSFET N-CH SiC 900V 5.8A Automotive 8-Pin(7+Tab) D2PAK T/R
Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 60 mΩ, 900 V, M2, D2PAK−7L Silicon Carbide MOSFET, N?Channel, 900 V, 60 m?, D2PAK?7L
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 900 | |
| 22 | |
| 4.3 | |
| -55 to 175 | |
| 5.8 | |
| 84@15V | |
| 88@15V | |
| 1800@450V | |
| 3600 | |
| 11 | |
| 23 | |
| 35 | |
| 24 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.5 |
| Package Width | 9.2 |
| Package Length | 9.9 |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

