onsemiNVBG040N120SC1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 60A 8-Pin(7+Tab) D2PAK T/R Automotive AEC-Q101
Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 40 mohm, 1200 V, M1, D2PAK−7L Silicon Carbide MOSFET, N?Channel, 1200 V, 40 m?, D2PAK?7L
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 25 | |
| 4.3 | |
| 60 | |
| 1000 | |
| 100 | |
| 56@20V | |
| 106@20V | |
| 106 | |
| 1789@800V | |
| 357000 | |
| 9 | |
| 20 | |
| 30 | |
| 17 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.5 |
| Package Width | 9.2 |
| Package Length | 9.9 |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

