onsemiNVB5405NT4GMOSFETs
Trans MOSFET N-CH 40V 16.5A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 3.5 | |
| 16.5 | |
| 100 | |
| 1 | |
| 5.8@10V | |
| 88@10V | |
| 88 | |
| 2700@32V | |
| 3000 | |
| 70|42 | |
| 52|153 | |
| 55|32 | |
| 8.5|19 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.29(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

