GeneSiC SemiconductorNV6128Gate and Power Drivers
Driver 2-OUT High Side/Low Side Half Brdg 30-Pin QFN EP
| Compliant | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| High Side|Low Side | |
| Half Bridge | |
| 2 | |
| Dependent | |
| GaNFET | |
| 2 | |
| 10(Typ) | |
| 5(Typ) | |
| 2000 | |
| 15(Typ) | |
| 10 | |
| 24 | |
| 4.5(Typ) | |
| 1(Min) | |
| 4(Max) | |
| -40 | |
| 125 | |
| 15(Typ) | |
| 15(Typ) | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 30 |
| Supplier Package | QFN EP |
| 30 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
