TDK-LambdaNV11T000AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 15A 180W Medical 29-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.07 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 15 | |
| 180 | |
| 90 | |
| 264 | |
| 4300VDC | |
| 45 to 63 | |
| ±1 | |
| 90 | |
| Yes | |
| Pin Terminal Block | |
| Floppy Connector | |
| No | |
| 1%(Max) | |
| Yes | |
| 0 | |
| 50 | |
| Mounting | Screw |
| Package Height | 32 mm |
| Package Width | 76.2 mm |
| Package Length | 128.2 mm |
| PCB changed | 29 |
| 29 |
Ensure optimal performance of your electronic device with the use of this NV11T000 AC to DC power supply from TDK-Lambda. It has a voltage of 12 V and maximum output power of 180 W. This part's single output can handle a current up to 15 A. This part has a temperature range of 0 °C to 50 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

