Reduced Price
NIC ComponentsNUVA66U395TRFLEDs
LED Uni-Color Ultraviolet 400nm 2-Pin SMD EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Violet | |
| 4 | |
| Square | |
| Top Mount | |
| 830mW(Max) | |
| 400(Max) | |
| 110 | |
| 500 | |
| 500 | |
| 3.9 | |
| 4300 | |
| -10 | |
| 85 | |
| No | |
| Ultraviolet | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

