Reduced Price
NIC ComponentsNUVA33R365TRFLEDs
LED Uni-Color Ultraviolet 370nm 2-Pin T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Violet | |
| 1 | |
| Circular | |
| Top Mount | |
| 960mW(Max) | |
| 370(Max) | |
| 120 | |
| 500 | |
| 500 | |
| 3.8 | |
| 3010 | |
| -10 | |
| 85 | |
| No | |
| Ultraviolet | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.37 mm |
| Package Width | 3.4 mm |
| Package Length | 3.4 mm |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

