onsemiNUP45V6P5T5GESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 3V 5.6Vbr 10.5Vc 5-Pin SOT-953 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 3 | |
| 10.5 | |
| 1 | |
| 17 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.8 mm |
| Package Length | 1 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-953 |
| 5 | |
| Lead Shape | Flat |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs NUP45V6P5T5G ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 10.5 V. This ESD diode has a maximum ESD protection device voltage of 8@HBM/0.4@MM kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 17 pF. It is made in a quad common anode configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

